Phoenix Contact Heavy Duty Power Connector, 4-Contact, 1523447
- RS Stock No.:
- 653-6066
- Mfr. Part No.:
- 1523447
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.58
(exc. GST)
$39.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $35.58 |
| 5 + | $32.01 |
*price indicative
- RS Stock No.:
- 653-6066
- Mfr. Part No.:
- 1523447
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector | |
| Number of Contacts | 4 | |
| Current | 4A | |
| Connector Gender | Female | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | IEC 61076-2-101, cULus Recognised, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector | ||
Number of Contacts 4 | ||
Current 4A | ||
Connector Gender Female | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals IEC 61076-2-101, cULus Recognised, UL Recognised | ||
- COO (Country of Origin):
- DE
Phoenix Contact SACC-EC-FS-4CON-M16/0,5 SCO Series Heavy Duty Power Connector, 4A Current Rating, 250VAC/DC Voltage Rating - 1523447
This circular heavy-duty power connector is suitable for front mounting applications. With an M12 connection and a 4-pin configuration, it provides a robust solution for electrical connections requiring high performance and dependable functionality. Its IP67 rating safeguards against dust and water, making it appropriate for challenging environments.
Features & Benefits
• Preassembled with litz wires for ease of installation
• Sealed on the litz wire side for leak-tightness
• SPEEDCON fast locking system minimises installation time
• Gold-plated connectors improve conductivity and durability
• Rated for 4 A current and 250 V voltage
Applications
• Suitable for automation systems
• Ideal for electrical device interfaces
• Appropriate for sensor and data transmission
• Can be used outdoors with the necessary protection
Can it be used in outdoor applications?
Yes, but it should be protected from environmental influences.
Is it waterproof?
Yes, it has an IP67 rating for water resistance.
Will it accommodate individual wire connections?
Yes, it supports individual wire connections for flexibility.
Can it handle harsh operating conditions?
Yes, it functions effectively in temperatures from -40°C to 85°C.
Is customisation available for this product?
Yes, customer-specific assemblies and litz wire lengths can be provided
- RS Stock No. 6536072
- Mfr. Part No. 1523463
Each
$40.91
- RS Stock No. 2016380
- Mfr. Part No. 1424446
Each
$67.46
- RS Stock No. 8589135
- Mfr. Part No. 1636091
Each
$59.91
- RS Stock No. 2482303
- Mfr. Part No. 1425514
Each
$38.20











