Phoenix Contact 5/10-G1-3, 81, MCD 1 Series Pluggable Terminal Block, 20-Contact, 3.81 mm Pitch, 2 Row, 1843156
- RS Stock No.:
- 286-0929
- Mfr. Part No.:
- 1843156
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
$17.04
(exc. GST)
$18.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.04 |
*price indicative
- RS Stock No.:
- 286-0929
- Mfr. Part No.:
- 1843156
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Pin | |
| Standards/Approvals | No | |
| Length | 21.9mm | |
| Width | 39.49mm | |
| Series | 5/10-G1-3, 81, MCD 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 2 | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Pin | ||
Standards/Approvals No | ||
Length 21.9mm | ||
Width 39.49mm | ||
Series 5/10-G1-3, 81, MCD 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header with Well-known mounting principle allows worldwide use. Its vertical connection enables multi-row arrangement on the PCB.
Maximum flexibility
Superior mechanical stability
RoHS compliant
Related links
- Phoenix Contact 5/10-G1-3 MCD 1 Series Pluggable Terminal Block 3.81 mm Pitch 1843156
- Phoenix Contact 5/16-G1-3 MCD 1 Series Pluggable Terminal Block 3.81 mm Pitch 1843211
- Phoenix Contact 5/6-G1-3 MCD 1 Series Pluggable Terminal Block 3.81 mm Pitch 1843114
- Phoenix Contact 5/10-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1830677
- Phoenix Contact 5/15-STF-3 MC 1 Series Pluggable Terminal Block 3.81 mm Pitch 1827839
- Phoenix Contact 5/15-STF-3 MC 1 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact 5/5-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1830622
- Phoenix Contact 5/5-ST-3 MC 1 Series Pluggable Terminal Block 3.81 mm Pitch 1860883
