WAGO 232 Series Pluggable Terminal Block, 8-Contact, 7.5 mm Pitch, 1 Row, 232-568/007-000
- RS Stock No.:
- 278-1539
- Mfr. Part No.:
- 232-568/007-000
- Brand:
- WAGO
Subtotal (1 pack of 10 units)*
$190.95
(exc. GST)
$210.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $19.095 | $190.95 |
*price indicative
- RS Stock No.:
- 278-1539
- Mfr. Part No.:
- 232-568/007-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 7.5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Wire Connection Method | Pin | |
| Colour | Grey | |
| Voltage | 300V | |
| Depth | 42.5mm | |
| Series | 232 | |
| Standards/Approvals | UL1059 | |
| Width | 83.2mm | |
| Length | 8.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 7.5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Wire Connection Method Pin | ||
Colour Grey | ||
Voltage 300V | ||
Depth 42.5mm | ||
Series 232 | ||
Standards/Approvals UL1059 | ||
Width 83.2mm | ||
Length 8.2mm | ||
- COO (Country of Origin):
- DE
The WAGO Double pin header is designed for DIN 35 rail mounting. It allow MCS female connectors fitted with wire harness or cable assembly to be plugged together. It offers coding via coding keys on both sides.
RoHS compliant
Anti rotation protection
V0 Flammability class per UL94
Related links
- WAGO 232 Series Pluggable Terminal Block 7.5 mm Pitch 232-569/007-000
- WAGO 232 Series Pluggable Terminal Block 7.5 mm Pitch 232-562/007-000
- WAGO 232 Series Pluggable Terminal Block 7.5 mm Pitch 232-563/007-000
- WAGO 232 Series Pluggable Terminal Block 7.5 mm Pitch 232-566/007-000
- WAGO 232 Series Pluggable Terminal Block 7.5 mm Pitch 232-570/007-000
- WAGO 232 Series Pluggable Terminal Block 7.5 mm Pitch 232-565/007-000
- WAGO 232 Series Pluggable Terminal Block 7.5 mm Pitch 232-571/007-000
- WAGO 232 Series Pluggable Terminal Block 7.5 mm Pitch 232-567/007-000
