Phoenix Contact KGG-MC Series PCB Connector Accessory, 1834440
- RS Stock No.:
- 265-7419
- Mfr. Part No.:
- 1834440
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$262.24
(exc. GST)
$288.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $26.224 | $262.24 |
*price indicative
- RS Stock No.:
- 265-7419
- Mfr. Part No.:
- 1834440
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Accessory | |
| Colour | Green | |
| Series | KGG-MC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Accessory | ||
Colour Green | ||
Series KGG-MC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact cable housing has 12 number of positions and 3.81 mm pitch with green color.
ABS insulating material
