Phoenix Contact Solenoid Valve Connector, 1452288
- RS Stock No.:
- 255-9819
- Mfr. Part No.:
- 1452288
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$12.54
(exc. GST)
$13.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.54 |
*price indicative
- RS Stock No.:
- 255-9819
- Mfr. Part No.:
- 1452288
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solenoid Valve Connector | |
| Current | 1.5A | |
| Connector Gender | Male | |
| Colour | Transparent | |
| Voltage | 230V ac | |
| Standards/Approvals | EAC Approval ID: RU C-DE.AI30.B.01102, EAC Approval ID: RU C-DE.BL08.B.00511, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solenoid Valve Connector | ||
Current 1.5A | ||
Connector Gender Male | ||
Colour Transparent | ||
Voltage 230V ac | ||
Standards/Approvals EAC Approval ID: RU C-DE.AI30.B.01102, EAC Approval ID: RU C-DE.BL08.B.00511, EN 175301-803 | ||
- COO (Country of Origin):
- HU
The Phoenix Contact product is a 3 position valve connector with yellow LED status display. It has one cable outlet and connection is of screw connection.
Degree of protection is IP65
Degree of pollution is 3
Screw connection
EAC approved
