Phoenix Contact Solenoid Valve Connector, 1452233
- RS Stock No.:
- 255-9816
- Mfr. Part No.:
- 1452233
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$15.09
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.09 |
*price indicative
- RS Stock No.:
- 255-9816
- Mfr. Part No.:
- 1452233
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solenoid Valve Connector | |
| Current | 1.5A | |
| Connector Gender | Female | |
| Colour | Transparent | |
| Voltage | 24V ac | |
| Standards/Approvals | EAC Approval ID: RU C-DE.AI30.B.01102, EAC Approval ID: EAC-Zulassung, EAC Approval ID: RU C-DE.BL08.B.00511 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solenoid Valve Connector | ||
Current 1.5A | ||
Connector Gender Female | ||
Colour Transparent | ||
Voltage 24V ac | ||
Standards/Approvals EAC Approval ID: RU C-DE.AI30.B.01102, EAC Approval ID: EAC-Zulassung, EAC Approval ID: RU C-DE.BL08.B.00511 | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Valve connectors is a universal 3 position valve connector BI 11 mm with 1 LED. It has screw connection and cable gland M16. The external cable diameter ranges from 6 mm to 8 mm
Valve connector bi (11 mm)
Connected with varistor
With 1 led
Screw connection
Cable gland M16
External cable diameter 6 mm to 8 mm
