Phoenix Contact DFK-PC 5/-STF Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1716616
- RS Stock No.:
- 254-4725
- Mfr. Part No.:
- 1716616
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$114.40
(exc. GST)
$125.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 820 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $11.44 | $114.40 |
*price indicative
- RS Stock No.:
- 254-4725
- Mfr. Part No.:
- 1716616
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1kV | |
| Series | DFK-PC 5/-STF | |
| Width | 49.86mm | |
| Standards/Approvals | cULus Recognised, EAC | |
| Length | 48.95mm | |
| Depth | 49.86mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1kV | ||
Series DFK-PC 5/-STF | ||
Width 49.86mm | ||
Standards/Approvals cULus Recognised, EAC | ||
Length 48.95mm | ||
Depth 49.86mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through plug has nominal cross section of 6 mm². It ha screw connection with tension sleeve. Flange system enables secure fixing to the housing panel by means of tool-free snap-in locking or screws.
Nominal cross section 6 mm²
Nominal current 41 A
Rated voltage (III/2) 1000 V
Type of contact Male connector
Related links
- Phoenix Contact DFK-PC 5/-STF Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row
- Phoenix Contact DFK-PC 5/-STF Series PCB Connector 7.62 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC 5/2-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727692
- Phoenix Contact DFK-PC 5/ 2-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727582
- Phoenix Contact DFK-PC 5/ 2-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716069
- Phoenix Contact DFK-PC 5/8-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716674
- Phoenix Contact DFK-PC 4/2-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840557
- Phoenix Contact DFK-PC 4/2-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
