Phoenix Contact 62, SPC 5/4-STCL-7 Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 2 Row, 1738814
- RS Stock No.:
- 248-2373
- Mfr. Part No.:
- 1738814
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$599.15
(exc. GST)
$659.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $11.983 | $599.15 |
*price indicative
- RS Stock No.:
- 248-2373
- Mfr. Part No.:
- 1738814
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Current | 41A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | 62, SPC 5/4-STCL-7 | |
| Standards/Approvals | cULus Recognised, EAC | |
| Width | 38.48mm | |
| Length | 38.45mm | |
| Depth | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Current 41A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 1kV | ||
Series 62, SPC 5/4-STCL-7 | ||
Standards/Approvals cULus Recognised, EAC | ||
Width 38.48mm | ||
Length 38.45mm | ||
Depth 16mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has nominal cross section 1.5 mm² and green in Color. It has nominal current of 8 A and rated voltage (III/2) of 160 V.
Type of contact female connector
Length 22.9 mm
Width 11.25 mm
Height 16 mm
Pitch 3.5 mm
Height (without solder pin) 16 mm
Pitch 3.5 mm
Number of positions 3
Locking without
Number of rows 2
Number of connections 6
Number of potentials 6
Related links
- Phoenix Contact 62 4-Contact Through Hole, 1 Row
- Phoenix Contact SPC 5/12-STCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1718588
- Phoenix Contact 62 5-Contact 1 Row
- Phoenix Contact SPC 5/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996113
- Phoenix Contact TSPC 5/4-STCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1765434
- Phoenix Contact SPC 5/5-STCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1718517
- Phoenix Contact SPC 5/10-STCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1718562
- Phoenix Contact SPC 5/8-STCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1718546
