Aratas XW4 Series Pluggable Terminal Block, 18-Contact, 3.5 mm Pitch, 2 Row, XW4N-18D2-S
- RS Stock No.:
- 247-9808
- Mfr. Part No.:
- XW4N-18D2-S
- Brand:
- Aratas
Get a bulk buy discount
Add 5 more to save $10.50
View bulk pricing optionsSubtotal (1 unit)*
$41.79
(exc. GST)
$45.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $41.79 | - |
| 5 - 9 | $39.69 | $10.50 |
| 10 - 29 | $37.72 | $40.70 |
| 30 - 49 | $35.82 | $179.10 |
| 50 + | $34.02 | $388.50 |
*price indicative
- RS Stock No.:
- 247-9808
- Mfr. Part No.:
- XW4N-18D2-S
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 18 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Length | 40.4mm | |
| Standards/Approvals | UL1059 | |
| Width | 18.5mm | |
| Series | XW4 | |
| Depth | 22.2mm | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 18 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Length 40.4mm | ||
Standards/Approvals UL1059 | ||
Width 18.5mm | ||
Series XW4 | ||
Depth 22.2mm | ||
- COO (Country of Origin):
- JP
The Omron XW4N series 3.5mm-Pitch push-in terminal block PCB connector has easy insertion & removal and high contact reliability which is achieved with the unique connector engagement structure. It contributes to enhanced efficiency of inspection, assembly and maintenance.
Number of Contacts- 18
Pitch - 3.5mm
Related links
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4M-18D2-V1DS
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4M-18D2-H1DS
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4N-26D2-S
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4N-12D2-S
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4N-12D2-A
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4N-20D2-A
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4N-20D2-S
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4N-30D2-S
