Aratas XW4 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, XW4N-03D1-S

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.97

(exc. GST)

$15.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$13.97
5 - 9$13.29
10 - 29$12.63
30 - 49$12.01
50 +$11.39

*price indicative

RS Stock No.:
247-9796
Mfr. Part No.:
XW4N-03D1-S
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Wire Connection Method

Push-in

Colour

Black

Voltage

160V

Depth

22.2mm

Width

10.75mm

Series

XW4

Length

19.4mm

Standards/Approvals

UL1059

COO (Country of Origin):
JP
The Omron XW4N series 3.5mm-Pitch push-in terminal block PCB connector has easy insertion & removal and high contact reliability which is achieved with the unique connector engagement structure. It contributes to enhanced efficiency of inspection, assembly and maintenance.

Number of Contacts- 3

Pitch - 3.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy