Weidmuller, 5mm Pitch, 7 Way, Pluggable Terminal Block, Header, Plug-In, 2741460000
- RS Stock No.:
- 246-1475
- Mfr. Part No.:
- 2741460000
- Brand:
- Weidmüller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-1475
- Mfr. Part No.:
- 2741460000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Plug-In | ||
Non Compliant
- COO (Country of Origin):
- DE
The Weidmuller modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector, As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and a
Fast
Safe
Flexible combination
Future-proof Single-Pair Ethernet technology
