Aratas XW4 Series Pluggable Terminal Block, 9-Contact, 3.5 mm Pitch, 1 Row, XW4M-09D1-V1DS

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.66

(exc. GST)

$16.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$14.66
5 - 9$14.31
10 - 29$13.96
30 - 49$13.62
50 +$13.29

*price indicative

RS Stock No.:
244-8500
Mfr. Part No.:
XW4M-09D1-V1DS
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Pluggable Terminal Block

Number of Contacts

9

Pitch

3.5mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

2mm²

Housing Material

Liquid Crystal Polyester

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Push-in

Voltage

160V

Length

41.1mm

Series

XW4

Depth

18.5mm

Standards/Approvals

UL1059

Width

6.35mm

COO (Country of Origin):
JP
The omron push-in terminal block PCB connector is easy to insert & remove . It has high contact reliability are achieved with the unique connector engagement structure. It contributes to enhanced efficiency of inspection,assembly and maintenance. It is compatible with through-hole-reflow, good for reflow mounting. The standard pin-number printed on the top surface of the socket, no extra spaces needed for pin identification such as on the surface of the PCB.Their wiring efficiency is improved with the hands-free mechanism that keeps screwdriver inserted.

The contact material is made up with copper alloy

The housing material is made with liquid crystal polymer

The opearating temperature is between the -40°C to 100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy