Phoenix Contact 5/ 6-GFD-3, 81, MCVU 1 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 1833069
- RS Stock No.:
- 241-5961
- Mfr. Part No.:
- 1833069
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$901.20
(exc. GST)
$991.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $18.024 | $901.20 |
*price indicative
- RS Stock No.:
- 241-5961
- Mfr. Part No.:
- 1833069
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 160V | |
| Series | 5/ 6-GFD-3, 81, MCVU 1 | |
| Length | 20.3mm | |
| Depth | 12.5mm | |
| Standards/Approvals | EN-VDE CSA | |
| Width | 33.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 160V | ||
Series 5/ 6-GFD-3, 81, MCVU 1 | ||
Length 20.3mm | ||
Depth 12.5mm | ||
Standards/Approvals EN-VDE CSA | ||
Width 33.25mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact's direct plug-in block has nominal cross section of 1.5 mm². Tin contact surface and male connector with six number of potentials and single row.
Screwable flange for superior mechanical stability
Laterally mounted flange for screw connection in the housing or on the mounting plate
Contact material Cu alloy
Length 20.3 mm
Width 33.25 mm
Height 12.5 mm
Pitch 3.81 mm
Related links
- Phoenix Contact 5/8-GFD-3 MCVU 1 Series Pluggable Terminal Block 3.81 mm Pitch 1833085
- Phoenix Contact 5/2-GFD-3 MCVU 1 Series Pluggable Terminal Block 3.81 mm Pitch 1833027
- Phoenix Contact 5/8-GFD-3 MCVU 1 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact 5/12-GFD3 MCVU 1 Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact 5/6-G1-3 MCD 1 Series Pluggable Terminal Block 3.81 mm Pitch 1843114
- Phoenix Contact MCVU 1.5/10-GFD-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVU 1.5/13-GFD-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1833137
- Phoenix Contact MCVU 1.5/14-GFD-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1833140
