WAGO Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 2734-103

Subtotal (1 pack of 200 units)*

$1,213.20

(exc. GST)

$1,334.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +$6.066$1,213.20

*price indicative

RS Stock No.:
240-7854
Mfr. Part No.:
2734-103
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Grey

Wire Connection Method

Push-in

Voltage

320V

Depth

20.4mm

Length

10.5mm

Standards/Approvals

UL, CSA, CCA

Width

12.6mm

COO (Country of Origin):
PL
The WAGO 1-conductor female plug with 3 pole is 100% protected against mis mating. It provides simple, push-in termination of solid and ferruled conductors. It is easy-to-use design does not require specialty tools.

Ability to wire while mated

Integrated test ports for testing parallel to the conductor entry

Push-button actuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy