Phoenix Contact Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1843651
- RS Stock No.:
- 240-3389
- Mfr. Part No.:
- 1843651
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$489.30
(exc. GST)
$538.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $4.893 | $489.30 |
*price indicative
- RS Stock No.:
- 240-3389
- Mfr. Part No.:
- 1843651
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 160V | |
| Width | 25.9mm | |
| Standards/Approvals | VDE Gutachten mit Fertigungsüberwachung, cULus Recognised, EAC, IECEE CB Scheme, CSA | |
| Depth | 12.6mm | |
| Length | 7.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 160V | ||
Width 25.9mm | ||
Standards/Approvals VDE Gutachten mit Fertigungsüberwachung, cULus Recognised, EAC, IECEE CB Scheme, CSA | ||
Depth 12.6mm | ||
Length 7.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact has PCB board connector having 7 number of positions and wave soldering mounting. The pitch size of the connector is 3.5 mm and 1 number of rows. The nominal current of connector is 8 A and voltage is 160 V.
Well-known mounting principle allows worldwide use
Vertical connection enables multi-row arrangement on the PCB
Maximum flexibility when it comes to device design
Related links
- Phoenix Contact Pluggable Terminal Block 3.5 mm Pitch 1945148
- Phoenix Contact MCV 1.5/ 7-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731536
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830469
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830618
- Phoenix Contact TFMC 1.5/7-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772757
- Phoenix Contact FK-MCP 1.5/7-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940143
- Phoenix Contact MC 1.5/ 7-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731727
- RS PRO CTBP Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
