Phoenix Contact PCV Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1131531
- RS Stock No.:
- 240-1134
- Mfr. Part No.:
- 1131531
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$310.40
(exc. GST)
$341.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $6.208 | $310.40 |
| 250 + | $5.587 | $279.35 |
*price indicative
- RS Stock No.:
- 240-1134
- Mfr. Part No.:
- 1131531
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide Fibreglass | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Standards/Approvals | cULus Recognised, EAC, VDE | |
| Length | 13.5mm | |
| Depth | 30.8mm | |
| Series | PCV | |
| Width | 23.26mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide Fibreglass | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Standards/Approvals cULus Recognised, EAC, VDE | ||
Length 13.5mm | ||
Depth 30.8mm | ||
Series PCV | ||
Width 23.26mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header has a nominal cross section of 6 mm²,nominal current of 41 A and rated voltage 630 V. It has increased touch protection in the pin connector pattern for maximum safety even when not plugged in. Its plug in modules makes PCB replacement easy and it has well-known mounting principle which allows worldwide use.
Connector system POWER COMBICON 6
Type of contact male connector
Number of positions 3
Mounting type wave soldering
Contact material Cu alloy
Housing colour green
Related links
- Phoenix Contact PCV 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192627
- Phoenix Contact PCV 4/ 4-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1804700
- Phoenix Contact PCV 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192610
- Phoenix Contact PCV 5/ 4-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720592
- Phoenix Contact PCV 4/ 5-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1804713
- Phoenix Contact PCV 4/ 2-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1804687
- Phoenix Contact COMBICON PCV Series Pluggable Terminal Block 7.62 mm Pitch 1804690
- Phoenix Contact PCV Series Solder PCB Header 7.62 mm Pitch Shrouded
