Phoenix Contact HC-COM-Q4/2-I-AT/PT-F Series Contact Insert, 6-Contact, 3 Row, 1079557
- RS Stock No.:
- 240-1046
- Mfr. Part No.:
- 1079557
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$70.86
(exc. GST)
$77.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $70.86 |
| 5 + | $63.80 |
*price indicative
- RS Stock No.:
- 240-1046
- Mfr. Part No.:
- 1079557
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Contact Insert | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 690V | |
| Standards/Approvals | DIN EN 61373, DIN VDE 0100-520:2003-06 | |
| Series | HC-COM-Q4/2-I-AT/PT-F | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Contact Insert | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 690V | ||
Standards/Approvals DIN EN 61373, DIN VDE 0100-520:2003-06 | ||
Series HC-COM-Q4/2-I-AT/PT-F | ||
- COO (Country of Origin):
- CN
The Phoenix Contact insert has easy installation without tools, even when mounted, with push-in connection technology. It has shortest installation time compared to other connection technologies and has quick and effortless wiring, in particular when space is tight. It has safe wiring and operation with color-coded actuators.
Contact material copper alloy
Contact carrier material PC
Connection technology axial screw connection (power contacts)
push-in connection (control contacts)
Shock and vibration-resistant
Cost-effective and fast coding with plastic profiles
