RS PRO Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $29.00

View bulk pricing options

Subtotal (1 box of 200 units)*

$57.20

(exc. GST)

$63.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
200 - 800$0.286$57.20-
1000 +$0.257$51.40$29.00

*price indicative

RS Stock No.:
237-8527
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Series

RS PRO

Depth

12mm

Length

15mm

Width

12mm

Standards/Approvals

RoHS

RS PRO 3-pin PCB Terminal Block, 5.08mm Pitch Rows


This range of RS PRO Series of Euro Blocks are a broad range of PCB mounted Terminal blocks and have been designed with the highest quality and versatility in mind. Available in varying sizes and profiles with pitches ranging from 15.00mm down to 3.50mm.

This particular range from RS PRO includes types with wire entry from Top, Side or Side Angle. Two piece ’pluggable’ versions and 'Lever Actuated' styles are also available. Each contains a unique wire guard design and is precision manufactured for smooth operation and ease of use.

Features and Benefits


  • Industry standard compatibility

  • Dove tail design allows building multi-positions

  • Captive screw with rising clamp design

  • Euro blocks are supplied open screw “wire ready” position which shortens the time for connection

    Applications


    This range of RS PRO PCB Terminal Blocks can be used to secure 2 or more wires together and mounted onto printed circuit boards. They can be used in a variety of industries but Ideal for electronics, healthcare automotive Plus many more. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8528

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy