Phoenix Contact DMCV 1.5 Series Pluggable Terminal Block, 13-Contact, 3.5 mm Pitch, 2 Row, 1053854
- RS Stock No.:
- 228-6976
- Mfr. Part No.:
- 1053854
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $297.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$595.70
(exc. GST)
$655.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $11.914 | $595.70 | - |
| 250 + | $10.723 | $536.15 | $297.75 |
*price indicative
- RS Stock No.:
- 228-6976
- Mfr. Part No.:
- 1053854
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Colour | Green | |
| Voltage | 160V | |
| Depth | 13.5mm | |
| Width | 46.3mm | |
| Standards/Approvals | No | |
| Series | DMCV 1.5 | |
| Length | 10.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 13 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Colour Green | ||
Voltage 160V | ||
Depth 13.5mm | ||
Width 46.3mm | ||
Standards/Approvals No | ||
Series DMCV 1.5 | ||
Length 10.6mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact printed-circuit board connector has conductor connection on several levels enables higher contact density and it used small component size for applications where space is at a premium. It has nominal cross section 1.5 mm² and its colour is green. It used tin type of contact and it has well-known mounting principle allows worldwide use.
Ambient temperature (operation) -40 °C to 100 °C
Insulating material PBT
Rated voltage (III/2) 160 V
Related links
- Phoenix Contact DMCV 1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1054074
- Phoenix Contact DMCV 1.5/13-G1-3.5 P20THR R72 Series Pluggable Terminal Block 3.5 mm Pitch 1818685
- Phoenix Contact DMCV 1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053977
- Phoenix Contact DMCV 1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1054067
- Phoenix Contact DMCV 1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1054072
- Phoenix Contact DMCV 1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053852
- Phoenix Contact DMCV 1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053973
- Phoenix Contact DMCV 1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053974
