Phoenix Contact DMCC 0.5 Series Pluggable Terminal Block, 2-Contact, 2.54 mm Pitch, 2 Row, 1027603

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$59.10

(exc. GST)

$65.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400$0.591$59.10-
500 +$0.532$53.209%

*price indicative

RS Stock No.:
228-6938
Mfr. Part No.:
1027603
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

2.54mm

Current

6A

Number of Rows

2

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Wire Connection Method

Crimp

Colour

Black

Voltage

160V

Series

DMCC 0.5

Width

5.58mm

Depth

6.49mm

Length

16mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Phoenix Contact printed-circuit board connector is cost-effective connection of crimped conductors in large quantities and it used gold-plated contacts ensure transfer quality remains stable over the long term. The contacts arranged in a double row enable high packing density in a compact area. This PCB connector has nominal cross section 0.75 mm² and its colour is black.

Ambient temperature (operation) -55 °C to 100 °C

Insulating material PA

Rated voltage (III/2) 160 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy