Phoenix Contact SPDB 2.5/1-R BU Series Pluggable Terminal Block, 3043268

Subtotal (1 pack of 50 units)*

$278.45

(exc. GST)

$306.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +$5.569$278.45

*price indicative

RS Stock No.:
225-2820
Mfr. Part No.:
3043268
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Colour

Blue

Series

SPDB 2.5/1-R BU

Standards/Approvals

CSA IEC 61984, cUL Recognised, VDE Zeichengenehmigung, UL Recognised, UL 94 V0, LR, IECEE CB Scheme, EAC, BV, DNV GL, CHINA RoHS, CSA, cULus Recognised

COO (Country of Origin):
PL
The Phoenix plug with 1 number of position. It has spring cage connection and cross section of 0.08 to 4 mm². It is MADE up of the PA material and blue in colour.

Degree of pollution 3

Overvoltage category III

Insulating material group I

Related links