Phoenix Contact SPDB 2.5/1-M Series Pluggable Terminal Block, 3043226
- RS Stock No.:
- 225-2816
- Mfr. Part No.:
- 3043226
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$308.75
(exc. GST)
$339.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $6.175 | $308.75 |
*price indicative
- RS Stock No.:
- 225-2816
- Mfr. Part No.:
- 3043226
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Colour | Grey | |
| Series | SPDB 2.5/1-M | |
| Standards/Approvals | IECEE CB Scheme, UL 94 V0, UL Recognised, cULus Recognised, VDE Zeichengenehmigung, cUL Recognised, CSA IEC 61984, EAC, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Colour Grey | ||
Series SPDB 2.5/1-M | ||
Standards/Approvals IECEE CB Scheme, UL 94 V0, UL Recognised, cULus Recognised, VDE Zeichengenehmigung, cUL Recognised, CSA IEC 61984, EAC, CHINA RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix plug with 1 number of position. It has spring cage connection and cross section of 0.08 to 4 mm². It is MADE up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
