Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1404222
- RS Stock No.:
- 224-9764
- Mfr. Part No.:
- 1404222
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$24.39
(exc. GST)
$26.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $24.39 | - |
| 5 + | $21.94 | 10% |
*price indicative
- RS Stock No.:
- 224-9764
- Mfr. Part No.:
- 1404222
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix sleeve housings of size B6 with screw locking latch. The housing is MADE up of the halogen-free polyamide material and black in colour.
Cable outlet = straight
Corrosion-resistant
Height = 93.7mm
Degree of protection = IP66 and IP67
Ambient temperature -40 to 100 °C
- RS Stock No. 2072058
- Mfr. Part No. 1412759
Each
$39.46
- RS Stock No. 2016378
- Mfr. Part No. 1421363
Each
$47.45
- RS Stock No. 2249773
- Mfr. Part No. 1404231
Each
$34.48
- RS Stock No. 2014238
- Mfr. Part No. 1421301
Each
$74.11












