TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 2336488-3
- RS Stock No.:
- 219-0419
- Mfr. Part No.:
- 2336488-3
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-0419
- Mfr. Part No.:
- 2336488-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | D-2970 Dynamic | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5 mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series D-2970 Dynamic | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5 mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity D-2970 Dynamic Series is a Compact 5-mm pitch wire-to-board PCB connector with field-installable, time-saving push-in clamp termination. The push-in clamp and single-hand-operating center-locking lever – both designed to require no tooling – make it possible to cut mating time by up to 90% compared with connectors using screw-latch locking systems. The center-locking lever has clear tactile and audible mating feedback to ensure safe mating. The new D-2970 PCB connector family is a powerful addition to TE well-known Dynamic Series and is fully equipped to meet our customers high standards regarding installation and application safety, also saving valuable process time and application space.
Tool less wire release is possible, due to 50% lower insertion force, which allows users to release the wire without injuring their fingertips
All designs of male header mate with the same female plug, providing electronics designers flexibility
Related links
- TE Connectivity Pluggable Terminal Block 5 mm Pitch 2336488-3
- TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block 5 mm Pitch 2336488-4
- TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 5 mm Pitch 2350397-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 796640-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch 2383938-3
