Phoenix Contact, VIP/S/MC/KIT, 9 Way, Pluggable Terminal Block, Plug Kit, Surface Mount, 2907268

Bulk discount available

Subtotal (1 unit)*

$24.49

(exc. GST)

$26.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$24.49
5 +$22.04

*price indicative

RS Stock No.:
217-6393
Mfr. Part No.:
2907268
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug Kit

Number of Contacts

9

Series

VIP/S/MC/KIT

Mounting Type

Surface Mount

COO (Country of Origin):
US
The Phoenix Contact have printed circuit board connector to connect to VIP base module labelled 17-24. This connector have maximum current capacity is 8 A with 300 V nominal voltage.

Screw clamp terminal wire connection
Pre printed channel and shield labelling

Related links