Phoenix Contact HC-B24-I-PT-M-48 Series Heavy Duty Power Connector Insert, 24-Contact, 2 Row, 1407738
- RS Stock No.:
- 217-6337
- Mfr. Part No.:
- 1407738
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$45.95
(exc. GST)
$50.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $45.95 | - |
| 5 + | $41.34 | 10% |
*price indicative
- RS Stock No.:
- 217-6337
- Mfr. Part No.:
- 1407738
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 6kV | |
| Series | HC-B24-I-PT-M-48 | |
| Standards/Approvals | CSA, DNV GL, EAC, EAC Ex, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 6kV | ||
Series HC-B24-I-PT-M-48 | ||
Standards/Approvals CSA, DNV GL, EAC, EAC Ex, UL Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HC-B24 series have contact insert having 24+PE number of positions with B24 size. This contact insert have push-in connection.
Ambient temperature for operation is -40 °C to 125 °C
The material used for the contact is copper alloy
- RS Stock No. 8588615
- Mfr. Part No. 1407739
Each
$29.32
- RS Stock No. 8588621
- Mfr. Part No. 1407743
Each
$24.70
- RS Stock No. 2176339
- Mfr. Part No. 1407744
Each
$39.45
- RS Stock No. 2176338
- Mfr. Part No. 1407740
Each
$36.89












