Phoenix Contact HC-Q-I-RJ45I-AD-08-PC-M Series Heavy Duty Power Connector Insert, 1 Row, 1077119
- RS Stock No.:
- 217-6287
- Mfr. Part No.:
- 1077119
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$16.69
(exc. GST)
$18.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $16.69 | - |
| 5 + | $15.04 | 9% |
*price indicative
- RS Stock No.:
- 217-6287
- Mfr. Part No.:
- 1077119
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 50V | |
| Series | HC-Q-I-RJ45I-AD-08-PC-M | |
| Standards/Approvals | UL 94 V0, EAC Ex Approvals | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 50V | ||
Series HC-Q-I-RJ45I-AD-08-PC-M | ||
Standards/Approvals UL 94 V0, EAC Ex Approvals | ||
- COO (Country of Origin):
- CN
The Phoenix Contact have HC series contact insert having number of positions RJ45. This contact insert have D7 size and copper alloy contact material.
Ambient temperature for operation is -40 °C to 70 °C
