Phoenix Contact B16 Series Power Adapter, 16-Contact, 2 Row, 1648445
- RS Stock No.:
- 216-3645
- Mfr. Part No.:
- 1648445
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$486.59
(exc. GST)
$535.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $97.318 | $486.59 | - |
| 25 + | $87.586 | $437.93 | 10% |
*price indicative
- RS Stock No.:
- 216-3645
- Mfr. Part No.:
- 1648445
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Adapter | |
| Number of Contacts | 16 | |
| Current | 16A | |
| Number of Rows | 2 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 500V ac | |
| Standards/Approvals | DIN EN 60664, IEC 60352, DIN EN 61984 | |
| Series | B16 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Adapter | ||
Number of Contacts 16 | ||
Current 16A | ||
Number of Rows 2 | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 500V ac | ||
Standards/Approvals DIN EN 60664, IEC 60352, DIN EN 61984 | ||
Series B16 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Terminal adapter pin insert for HEAVYCON-ADVANCE mounting flange and HEAVYCON panel mounting base of B16 type has 16 positions for the left side of the control cabinet. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Push in connection
Degree of pollution 3
III Overvoltage category
