Weidmüller BU/SU 10.16 BUF 10.16IT/02/180 AG BK BX Series PCB Connector, 2-Contact, 10.16 mm Pitch, 1 Row, 2493170000
- RS Stock No.:
- 214-4669
- Mfr. Part No.:
- 2493170000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.82
(exc. GST)
$18.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 13 | $16.82 |
| 14 - 27 | $16.38 |
| 28 + | $16.12 |
*price indicative
- RS Stock No.:
- 214-4669
- Mfr. Part No.:
- 2493170000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 34A | |
| Minimum Wire Size mm² | 2.5mm² | |
| Housing Material | Polyamide Fibreglass | |
| Maximum Wire Size mm² | 16mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 180° | |
| Colour | Black | |
| Wire Connection Method | Push-in with Actuator | |
| Voltage | 600V | |
| Series | BU/SU 10.16 BUF 10.16IT/02/180 AG BK BX | |
| Length | 28.9mm | |
| Standards/Approvals | Crlus, RoHS | |
| Depth | 39.5mm | |
| Width | 20.32mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 34A | ||
Minimum Wire Size mm² 2.5mm² | ||
Housing Material Polyamide Fibreglass | ||
Maximum Wire Size mm² 16mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 180° | ||
Colour Black | ||
Wire Connection Method Push-in with Actuator | ||
Voltage 600V | ||
Series BU/SU 10.16 BUF 10.16IT/02/180 AG BK BX | ||
Length 28.9mm | ||
Standards/Approvals Crlus, RoHS | ||
Depth 39.5mm | ||
Width 20.32mm | ||
- COO (Country of Origin):
- RO
The Weidmuller PCB Connector has PUSH IN technology with settable wire-ready contact point simplifies the connection of stranded wires without wire-end ferrules and wires with particularly rigid insulation. Direct and tool-free connection of solid wires and wires with crimped wire-end ferrules for fast and safe wiring. Single-hand operation of the plug-in connector and automatic connection thanks to the middle flange with Snap-On mechanism and optionally with additional screw fastening.
Wire connection method: PUSH IN with actuator
Pitch in inches (P): 0.4 inch
Number of poles: 2
Conductor outlet direction: 180°
Related links
- Weidmüller BU/SU 10.16 BUF 10.16IT/02/180 AG BK BX Series PCB Connector 10.16 mm Pitch 2493170000
- Weidmüller BUF 10.16IT/05/180 AG BK BX Series PCB Connector 10.16 mm Pitch 2493420000
- Weidmüller BUF 10.16IT/05/180 AG BK BX Series PCB Connector 10.16 mm Pitch, 1 Row
- Weidmüller BUF 10.16IT/03/180 AG BK BX Series PCB Connector 10.16 mm Pitch, 1 Row
- Weidmüller BUF 10.16IT/03/180 AG BK BX Series PCB Connector 10.16 mm Pitch 2493400000
- Weidmüller BUF 10.16IT/04/180 AG BK BX Series PCB Connector 10.16 mm Pitch 2493410000
- Weidmüller BUF 10.16IT/04/180 AG BK BX Series PCB Connector 10.16 mm Pitch, 1 Row
- Weidmuller OMNIMATE SC Right Angle Header Solder
