Weidmüller BU/SU 10.16HP Series PCB Connector, 3-Contact, 10.16 mm Pitch, 1 Row, 1813420000
- RS Stock No.:
- 214-4558
- Mfr. Part No.:
- 1813420000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$12.27
(exc. GST)
$13.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $12.27 | - |
| 15 - 29 | $11.97 | 2% |
| 30 + | $11.77 | 4% |
*price indicative
- RS Stock No.:
- 214-4558
- Mfr. Part No.:
- 1813420000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Current | 60A | |
| Number of Rows | 1 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Depth | 32mm | |
| Standards/Approvals | IEC 60664-1, IEC 61984, UL 1059, RoHS | |
| Width | 13.6mm | |
| Series | BU/SU 10.16HP | |
| Length | 30.48mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Current 60A | ||
Number of Rows 1 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Depth 32mm | ||
Standards/Approvals IEC 60664-1, IEC 61984, UL 1059, RoHS | ||
Width 13.6mm | ||
Series BU/SU 10.16HP | ||
Length 30.48mm | ||
- COO (Country of Origin):
- CZ
The Weidmuller PCB Connector has Single-row, high-current male header, for side-beside mounting without sacrificing any poles, or with patented flange for fast locking without tools. Maximum connection and operating reliability thanks to a mating profile that prevents incorrect connection, with unique coding diversity and additional fastening in the flange. 3.5mm pin length is optimised for wave soldering, plug-in direction 90° to solder pins.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 10.16 mm
Outgoing elbow 90°
Number of poles 2
Number of solder pins per pole 3
- RS Stock No. 2144560
- Mfr. Part No. 1813430000
Each
$18.26
- RS Stock No. 2403380
- Mfr. Part No. 1716847
Each (In a Pack of 25)
$15.721
- RS Stock No. 2144669
- Mfr. Part No. 2493170000
Each
$16.82
- RS Stock No. 0220799
- Mfr. Part No. 250-203/000-012
1 Box of 100
$156.78
Related links
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch 1813420000
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch, 1 Row
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch 1813340000
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch, 1 Row
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch, 1 Row
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch 1813330000
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch 1813470000
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch 1813480000












