Phoenix Contact A04 Series Heavy Duty Power Connector Insert, 5-Contact, 1585278
- RS Stock No.:
- 213-0176
- Mfr. Part No.:
- 1585278
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$19.40
(exc. GST)
$21.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.40 |
*price indicative
- RS Stock No.:
- 213-0176
- Mfr. Part No.:
- 1585278
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Voltage | 400V | |
| Series | A04 | |
| Standards/Approvals | DIN EN 45545-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Heavy Duty Power Connector Insert | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Voltage 400V | ||
Series A04 | ||
Standards/Approvals DIN EN 45545-2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact insert works with a rated voltage of 230 to 400 V and upto 16 A current rating. It comes with 4+PE number of positions or contact.
NBR, conductive seal material
-40°C to 125°C operating temperature
V0 flammability rating according to UL 94
- RS Stock No. 1829914
- Mfr. Part No. 1416352
Each
$183.80
- RS Stock No. 1829922
- Mfr. Part No. 1416359
Each
$162.85
- RS Stock No. 2395034
- Mfr. Part No. 1047344
Each
$26.14
- RS Stock No. 2482335
- Mfr. Part No. 1608249
Each
$73.24












