Phoenix Contact RS-K10D Series Adapter Plate, 64-Contact, 8 Row, 1580202
- RS Stock No.:
- 213-0050
- Mfr. Part No.:
- 1580202
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $144.55
View bulk pricing optionsSubtotal (1 unit)*
$289.16
(exc. GST)
$318.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $289.16 | - |
| 5 + | $260.25 | $144.55 |
*price indicative
- RS Stock No.:
- 213-0050
- Mfr. Part No.:
- 1580202
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 64 | |
| Product Type | Adapter Plate | |
| Number of Rows | 8 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Grey | |
| Voltage | 250V | |
| Standards/Approvals | DIN EN 60664, IEC 60352, DIN EN 45545-2, DIN EN 61984 | |
| Series | RS-K10D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 64 | ||
Product Type Adapter Plate | ||
Number of Rows 8 | ||
Current 10A | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Grey | ||
Voltage 250V | ||
Standards/Approvals DIN EN 60664, IEC 60352, DIN EN 45545-2, DIN EN 61984 | ||
Series RS-K10D | ||
- COO (Country of Origin):
- PL
The Phoenix Contact HEAVYCON Terminal adapter female insert with 64 positions. It has contact MADE up of copper alloy material.
Degree of pollution 3
Overvoltage category III
