Phoenix Contact 6.2mm Pitch Pluggable Terminal Block, Plug, Plug-In, Spring Cage Termination
- RS Stock No.:
- 212-7445
- Mfr. Part No.:
- 3042971
- Brand:
- Phoenix Contact
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 25)
$31.292
(exc. GST)
$34.421
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 + | $31.292 | $782.30 |
*price indicative
- RS Stock No.:
- 212-7445
- Mfr. Part No.:
- 3042971
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact plug with 9 number of positions has spring cage connection method. It is made up of the PA material and available in grey colour.
Large-surface labelling option
Practical coding option
Tested for railway applications
Practical coding option
Tested for railway applications
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Pitch | 6.2mm |
Series | SP |
Mounting Type | Plug-In |
Termination Method | Spring Cage |
Current Rating | 32A |
Voltage Rating | 800 V |
Related links
- Phoenix Contact 6.2mm Pitch Pluggable Terminal Block, Plug,...
- Phoenix Contact 6.2mm Pitch Pluggable Terminal Block, Plug, DIN...
- Phoenix Contact 6.2mm Pitch Pluggable Terminal Block, Receptacle,...
- Phoenix Contact 6.2mm Pitch Pluggable Terminal Block, Plug,...
- Phoenix Contact 6.2mm Pitch Pluggable Terminal Block, Plug, DIN...
- Phoenix Contact 6.2mm Pitch 1 Way Pluggable Terminal Block, Plug,...
- Phoenix Contact 6.2mm Pitch 15 Way Pluggable Terminal Block, Plug,...
- Phoenix Contact 6.2mm Pitch Pluggable Terminal Block, Receptacle