Phoenix Contact, PP - H 2, Pluggable Terminal Block, Plug, 3209947
- RS Stock No.:
- 208-7703
- Mfr. Part No.:
- 3209947
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$407.55
(exc. GST)
$448.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $16.302 | $407.55 |
*price indicative
- RS Stock No.:
- 208-7703
- Mfr. Part No.:
- 3209947
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Series | PP - H 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Series PP - H 2 | ||
- COO (Country of Origin):
- PL
The Phoenix plug with 9 number of position. It has push in connection and cross section of 0.14 to 4 mm². It is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Pluggable Terminal Block 3210020
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212016
- Phoenix Contact 2 Way Plug 3209879
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212048
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212035
- Phoenix Contact 4 Way Plug 3209895
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3061897
- Phoenix Contact Pluggable Terminal Block 3212523
