Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421329
- RS Stock No.:
- 208-1971
- Mfr. Part No.:
- 1421329
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $19.40
View bulk pricing optionsSubtotal (1 unit)*
$38.82
(exc. GST)
$42.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $38.82 | - |
| 5 + | $34.94 | $19.40 |
*price indicative
- RS Stock No.:
- 208-1971
- Mfr. Part No.:
- 1421329
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | Flammability rating according to UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals Flammability rating according to UL 94 V0 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact B6 box mounting base has a single locking latch also has 2 cable outlets for contact inserts HC-B6, BB10, DD24, M. The housing is made up of PA. 2x M20 screw connection. Includes protective cover.
Operating temperature range is from -40 °C to 125 °C
IP66 protective class
Low weight
Lower costs than metal version
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2015322
- Mfr. Part No. 1404232
Each
$29.78
- RS Stock No. 2072145
- Mfr. Part No. 1420901
Each
$41.32
- RS Stock No. 2014239
- Mfr. Part No. 1421381
Each
$47.65
- RS Stock No. 2081908
- Mfr. Part No. 1413416
Each
$42.09












