Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412584
- RS Stock No.:
- 208-1874
- Mfr. Part No.:
- 1412584
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $21.95
View bulk pricing optionsSubtotal (1 unit)*
$43.84
(exc. GST)
$48.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $43.84 | - |
| 5 + | $39.45 | $21.95 |
*price indicative
- RS Stock No.:
- 208-1874
- Mfr. Part No.:
- 1412584
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact coupling housings with single locking latch and made of Die-cast aluminium material and it is salt water resistant. It has 1 cable outlet.
Operating ambient temperature range is from -40°C to 125 °C
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2072053
- Mfr. Part No. 1412752
Each
$34.26
- RS Stock No. 2081894
- Mfr. Part No. 1412610
Each
$40.98
- RS Stock No. 2015788
- Mfr. Part No. 1413419
Each
$40.77
- RS Stock No. 2072178
- Mfr. Part No. 1424346
Each
$27.78












