Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412576
- RS Stock No.:
- 208-1866
- Mfr. Part No.:
- 1412576
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $9.60
View bulk pricing optionsSubtotal (1 unit)*
$19.15
(exc. GST)
$21.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.15 | - |
| 5 + | $17.23 | $9.60 |
*price indicative
- RS Stock No.:
- 208-1866
- Mfr. Part No.:
- 1412576
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sleeve housings of size B6 with single locking latch. It is made up of the die-cast aluminium material and grey in colour.
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2081891
- Mfr. Part No. 1412608
Each
$35.51
- RS Stock No. 2014236
- Mfr. Part No. 1412586
Each
$41.54
- RS Stock No. 2072151
- Mfr. Part No. 1420908
Each
$64.22
- RS Stock No. 2081853
- Mfr. Part No. 1412555
Each
$34.09












