Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421380
- RS Stock No.:
- 207-5755
- Mfr. Part No.:
- 1421380
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.02
(exc. GST)
$69.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $63.02 |
| 5 + | $56.72 |
*price indicative
- RS Stock No.:
- 207-5755
- Mfr. Part No.:
- 1421380
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | DNV GL Ex, EAC | |
| Series | HC-EVO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals DNV GL Ex, EAC | ||
Series HC-EVO | ||
- COO (Country of Origin):
- PL
The Phoenix Contact box mounting base housing with double locking latch. It is made up of the PA material and black in color.
Degree of protection IP66
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
