Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419902
- RS Stock No.:
- 207-5727
- Mfr. Part No.:
- 1419902
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.80
(exc. GST)
$20.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $18.80 |
| 5 + | $16.92 |
*price indicative
- RS Stock No.:
- 207-5727
- Mfr. Part No.:
- 1419902
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-STA | |
| Standards/Approvals | DNV GL Ex, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-STA | ||
Standards/Approvals DNV GL Ex, EAC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact sleeve housing with single locking latch. It is made up of the die-cast aluminum material and grey in color.
Degree of protection IP66, IP67
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2075055
- Mfr. Part No. 1419245
Each
$36.16
- RS Stock No. 2075054
- Mfr. Part No. 1419244
Each
$33.55
- RS Stock No. 2075733
- Mfr. Part No. 1420000
Each
$29.73
- RS Stock No. 2075734
- Mfr. Part No. 1420034
Each
$27.01












