Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419277
- RS Stock No.:
- 207-2129
- Mfr. Part No.:
- 1419277
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $19.60
View bulk pricing optionsSubtotal (1 unit)*
$39.00
(exc. GST)
$42.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.00 | - |
| 5 + | $35.08 | $19.60 |
*price indicative
- RS Stock No.:
- 207-2129
- Mfr. Part No.:
- 1419277
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | EAC, DNV GL Ex | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals EAC, DNV GL Ex | ||
Series HC | ||
- COO (Country of Origin):
- CN
The Phoenix panel mounting base of size D7 with single locking latch. It is made up of the PA material and black in colour.
Degree of protection IP66
Ambient temperature -20 to 100 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2072139
- Mfr. Part No. 1420055
Each
$34.66
- RS Stock No. 2081958
- Mfr. Part No. 1419901
Each
$18.46
- RS Stock No. 2081902
- Mfr. Part No. 1412827
Each
$34.67
- RS Stock No. 2072117
- Mfr. Part No. 1419259
Each
$10.54












