Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419241
- RS Stock No.:
- 207-2112
- Mfr. Part No.:
- 1419241
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$25.29
(exc. GST)
$27.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $25.29 | - |
| 5 + | $22.75 | 10% |
*price indicative
- RS Stock No.:
- 207-2112
- Mfr. Part No.:
- 1419241
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix contact D7 box mounting base has a single locking latch also has 1 cable outlet for contact inserts HC-A03, A04, D07, D08, Q02, Q03, Q04, Q05, Q07, Q12. The housing is made up of die cast aluminium. 1x pg11 screw connection.
Operating temperature range is from -40 °C to 125 °C
Bottom enclosed
IP66/IP67 protective class
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2014238
- Mfr. Part No. 1421301
Each
$74.11
- RS Stock No. 2081899
- Mfr. Part No. 1412825
Each
$43.41
- RS Stock No. 2081901
- Mfr. Part No. 1412826
Each
$40.90
- RS Stock No. 2072061
- Mfr. Part No. 1412782
Each
$32.32












