Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1413391

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.86

(exc. GST)

$33.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$30.86
5 +$27.76

*price indicative

RS Stock No.:
207-2084
Mfr. Part No.:
1413391
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC

Standards/Approvals

UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised

COO (Country of Origin):
PL
The Phoenix Heavycon Advance sleeve housings of size B10 with screw locking latch. The housing is made up of die cast aluminium. 1 x M25 screw connection.

Cable outlet = lateral

Degree of protection = IP66 and IP67

Ambient temperature -40 to 100 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy