Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1413365
- RS Stock No.:
- 207-2077
- Mfr. Part No.:
- 1413365
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$17.82
(exc. GST)
$19.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $17.82 | - |
| 5 + | $16.04 | 9% |
*price indicative
- RS Stock No.:
- 207-2077
- Mfr. Part No.:
- 1413365
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised | ||
Series HC | ||
- COO (Country of Origin):
- PL
The Phoenix Heavycon Advance sleeve housings of size B6 with screw locking latch. The housing is made up of die cast aluminium. 1 x M25 screw connection.
Cable outlet = lateral
Degree of protection = IP66 and IP67
Ambient temperature -40 to 100 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2081861
- Mfr. Part No. 1412565
Each
$25.81
- RS Stock No. 2081875
- Mfr. Part No. 1412585
Each
$44.30
- RS Stock No. 2072110
- Mfr. Part No. 1419238
Each
$16.20
- RS Stock No. 2081855
- Mfr. Part No. 1412558
Each
$32.63











