Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412751
- RS Stock No.:
- 207-2052
- Mfr. Part No.:
- 1412751
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$37.23
(exc. GST)
$40.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $37.23 | - |
| 5 + | $33.51 | 9% |
*price indicative
- RS Stock No.:
- 207-2052
- Mfr. Part No.:
- 1412751
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | DNV GL, EAC, UL Recognised, cULus Recognised, cUL Recognised | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals DNV GL, EAC, UL Recognised, cULus Recognised, cUL Recognised | ||
Series HC | ||
- COO (Country of Origin):
- PL
The Phoenix sleeve housings of size B24 with double locking latch. It is made up of the die-cast aluminium material and grey in colour.
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2014044
- Mfr. Part No. 1421367
Each
$64.18
- RS Stock No. 2081897
- Mfr. Part No. 1412614
Each
$44.57
- RS Stock No. 2072080
- Mfr. Part No. 1413376
Each
$29.92
- RS Stock No. 2072030
- Mfr. Part No. 1412633
Each
$24.95












