Phoenix Contact, 6.2mm Pitch, Combi Pluggable Solutions, 1 Way, Pluggable Terminal Block, Plug, DIN Rail, Screw
- RS Stock No.:
- 201-6018
- Mfr. Part No.:
- 3045729
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$200.45
(exc. GST)
$220.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $4.009 | $200.45 |
*price indicative
- RS Stock No.:
- 201-6018
- Mfr. Part No.:
- 3045729
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 1 | |
| Pitch | 6.2mm | |
| Series | Combi Pluggable Solutions | |
| Mounting Type | DIN Rail | |
| Termination Method | Screw | |
| Current Rating | 32A | |
| Voltage Rating | 800 V | |
| Wire Size | 26 → 10 AWG | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 1 | ||
Pitch 6.2mm | ||
Series Combi Pluggable Solutions | ||
Mounting Type DIN Rail | ||
Termination Method Screw | ||
Current Rating 32A | ||
Voltage Rating 800 V | ||
Wire Size 26 → 10 AWG | ||
Material Polyamide | ||
The Phoenix contact plug has a screw connection method and wire size 26 - 10.
Screw connection method
Nom. Voltage 800 V
Nom. Current 32 A
Nom. Voltage 800 V
Nom. Current 32 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Combi Pluggable Solutions Pluggable Terminal Block DIN Rail, Screw
- Phoenix Contact Combi Pluggable Solutions Pluggable Terminal Block DIN Rail, Screw
- Phoenix Contact Combi Pluggable Solutions Plug Push In Termination,
- Phoenix Contact Combi Pluggable Solutions Plug Spring Cage
- Phoenix Contact Combi Pluggable Solutions Pluggable Terminal Block DIN Rail, Screw
- Phoenix Contact Combi Pluggable Solutions Plug Push In Termination,
- Phoenix Contact Combi Pluggable Solutions Pluggable Terminal Block DIN Rail, Spring Cage
- Phoenix Contact Combi Pluggable Solutions Pluggable Terminal Block DIN Rail, Screw
