Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424348
- RS Stock No.:
- 201-5540
- Mfr. Part No.:
- 1424348
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.54
(exc. GST)
$31.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.54 |
| 5 + | $25.70 |
*price indicative
- RS Stock No.:
- 201-5540
- Mfr. Part No.:
- 1424348
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | cUL Recognised, DNV GL, EAC, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals cUL Recognised, DNV GL, EAC, UL Recognised | ||
The Phoenix Contact Sleeve housing used for single locking latch made of die-cast aluminium. It is salt water resistant with 1 cable outlets. Grey aluminium in colour.
Lateral cable outlet
-40°C to 125°C ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2072145
- Mfr. Part No. 1420901
Each
$41.32
- RS Stock No. 2081960
- Mfr. Part No. 1419979
Each
$28.81
- RS Stock No. 2016336
- Mfr. Part No. 1412577
Each
$16.04
- RS Stock No. 2130034
- Mfr. Part No. 1419251
Each
$38.19












