Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424381
- RS Stock No.:
- 201-5334
- Mfr. Part No.:
- 1424381
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.98
(exc. GST)
$25.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.98 |
| 5 + | $20.68 |
*price indicative
- RS Stock No.:
- 201-5334
- Mfr. Part No.:
- 1424381
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | EAC, cULus Recognised, DNV GL, cUL Recognised, UL Recognised | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals EAC, cULus Recognised, DNV GL, cUL Recognised, UL Recognised | ||
Series HC | ||
The Phoenix Contact Sleeve housing used for single locking latch made of die-cast aluminium. It is salt water resistant with 1 cable outlets. Grey aluminium in colour.
Straight cable outlet
-40°C to 125°C ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2081855
- Mfr. Part No. 1412558
Each
$32.63
- RS Stock No. 2072030
- Mfr. Part No. 1412633
Each
$24.95
- RS Stock No. 2072054
- Mfr. Part No. 1412753
Each
$42.94
- RS Stock No. 2081875
- Mfr. Part No. 1412585
Each
$44.30












