Phoenix Contact CK4 Series Heavy Duty Power Connector Contact, 1663242
- RS Stock No.:
- 201-4240
- Mfr. Part No.:
- 1663242
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 125 more to save $39.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$77.90
(exc. GST)
$85.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $3.116 | $77.90 | - |
| 125 + | $2.804 | $70.10 | $39.00 |
*price indicative
- RS Stock No.:
- 201-4240
- Mfr. Part No.:
- 1663242
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Standards/Approvals | EAC Ex, EAC | |
| Series | CK4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Standards/Approvals EAC Ex, EAC | ||
Series CK4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Turned 4.0 crimp contact with individual male contact. This crimp contact is silver plated and the Contact material is made of copper alloy.
Core diameter 2.50mm²
-40°C to 125°C ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
