Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 1-Contact, 6.2 mm Pitch, 3060102

Subtotal (1 pack of 50 units)*

$171.45

(exc. GST)

$188.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$3.429$171.45

*price indicative

RS Stock No.:
201-3988
Mfr. Part No.:
3060102
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

1

Pitch

6.2mm

Current

32A

Minimum Wire Size mm²

0.25mm²

Housing Material

Polyamide

Maximum Wire Size mm²

6mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Wire Connection Method

Screw

Colour

Green, Yellow

Voltage

800V

Depth

41.2mm

Standards/Approvals

No

Series

Combi Pluggable Solutions

Width

6.2mm

Length

21mm

The Phoenix contact plug has a screw connection method and wire size 24 - 10.

Screw connection method

Nom. Voltage 800 V

Nom. Current 32 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy