Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419261

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.39

(exc. GST)

$29.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$26.39
5 +$23.75

*price indicative

RS Stock No.:
201-3915
Mfr. Part No.:
1419261
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

EAC, DNV GL Ex

Series

HC

The Phoenix Contact Coupling housings with single locking latch. It is made of PA material with a protective cover material made of polyamide. It has 1 cable outlet.

V0 flammability rating according to UL 94

Ambient temperature ranges from -40°C to 125°C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Each
$42.94
Each
$74.11
Each
$46.22
Each
$47.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy